10-08-1041, Headers & Wire Housings STRT RND PIN HDR 4P .200 KK

Фото 1/2 10-08-1041, Headers & Wire Housings STRT RND PIN HDR 4P .200 KK
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.83 руб.
от 500 шт.79.84 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861152
Артикул: 10-08-1041
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 3600
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 11.94 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 10081041 3003-04A 0010081041
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 3003
Subcategory: Headers & Wire Housings
Termination Post Length: 3.94 mm
Termination Style: Solder Pin
Tradename: KK
Type: Unshrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 5.08mm
Series KK 508
Series Number 3003
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 1.01

Техническая документация

Datasheet
pdf, 263 КБ
Datasheet
pdf, 58 КБ
Datasheet
pdf, 68 КБ
Чертеж
pdf, 269 КБ