10-08-1111, Headers & Wire Housings 5.08mm KK Hdr Vt RPi t RPin VrA 5Sn 11Ck

10-08-1111, Headers & Wire Housings 5.08mm KK Hdr Vt RPi t RPin VrA 5Sn 11Ck
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.440 руб.
от 100 шт.351 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861162
Артикул: 10-08-1111
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 19.05 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 11 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 10081111 3003-11A 0010081111
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 3003
Subcategory: Headers & Wire Housings
Termination Post Length: 3.94 mm
Termination Style: Solder Pin
Tradename: KK
Type: Pin Strip
Voltage Rating: 250 V
Вес, г 2.73

Техническая документация

Datasheet
pdf, 58 КБ