10-08-5061, Headers & Wire Housings 5.08MM 6P VERT HDR W/POLAR BACKWL

Фото 1/2 10-08-5061, Headers & Wire Housings 5.08MM 6P VERT HDR W/POLAR BACKWL
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.125 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861169
Артикул: 10-08-5061
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 2100
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 10085061 2599M-06A 10-08-5061-PB 0010085061
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 2599
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 1
Pitch 5.08mm
Series KK 508
Series Number 2599
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 1.7

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet
pdf, 44 КБ
Datasheet 10-08-5021
pdf, 202 КБ
Datasheet 10-08-5021
pdf, 197 КБ