10-08-5091, Headers & Wire Housings 5.08MM 9P VERT HDR W/POLAR BACKWL
![Фото 1/2 10-08-5091, Headers & Wire Housings 5.08MM 9P VERT HDR W/POLAR BACKWL](https://static.chipdip.ru/lib/748/DOC013748138.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/056/DOC041056510.jpg)
490 руб.
от 10 шт. —
330 руб.
от 100 шт. —
274 руб.
1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10085091 2599M09A 0010085091 |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 2599 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Shrouded |
Voltage Rating: | 250 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Mating Cycle (Cycles) | 25 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 50 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Contacts | 9 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Solder |
Tradename | KK |
Type | Wire to Board |
Вес, г | 2.43 |