10-11-2173, Headers & Wire Housings 7 CKT CRIMP KK HSNG

10-11-2173, Headers & Wire Housings 7 CKT CRIMP KK HSNG
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
от 100 шт.124 руб.
от 500 шт.110.12 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861209
Артикул: 10-11-2173
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Latching Type: Unlatched
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 17 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 10112173 7880-17B 0010112173
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 7880
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK High Pressure
Type: Receptacle Housings
Вес, г 1.67

Техническая документация

Datasheet 10-11-2173
pdf, 41 КБ
Чертеж
pdf, 150 КБ