105307-1207, Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 7Ckt Blk

105307-1207, Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 7Ckt Blk
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.118 руб.
от 500 шт.92.40 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861354
Артикул: 105307-1207
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 105307120701053071207
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 105307
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Nano-Fit
Type: Receptacle Housings
Application Wire to Board
Brand Molex
Contact Type Socket
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Gender Female
Housing Material Polyamide(PA)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 7 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 01053071207
Pitch 2.5 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 105307
Termination Style Crimp
Tradename Nano-Fit
Type Receptacle Housings
Unit Weight 0.026808 oz
Вес, г 0.76

Техническая документация

Datasheet
pdf, 39 КБ
Документация
pdf, 40 КБ