105307-2204, Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 4Ckt Ntl

105307-2204, Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 4Ckt Ntl
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.110 руб.
от 100 шт.85 руб.
от 500 шт.70.12 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861356
Артикул: 105307-2204
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Type: Socket
Current Rating: 6.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 105307220401053072204
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 105307
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Nano-Fit
Type: Receptacle Housings
Вес, г 0.49

Техническая документация

Datasheet
pdf, 39 КБ