105309-1104, Headers & Wire Housings NANOFIT HDR VT SGL KNK 4CKT TIN BLK

Фото 1/2 105309-1104, Headers & Wire Housings NANOFIT HDR VT SGL KNK 4CKT TIN BLK
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.249 руб.
от 500 шт.190.55 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861366
Артикул: 105309-1104
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 3120
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Part # Aliases: 105309110401053091104
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 105309
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 250 VAC
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 6.5A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.5mm
Series Nano-Fit
Series Number 105309
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.47

Техническая документация

Datasheet
pdf, 471 КБ
Datasheet
pdf, 29 КБ