105309-1204, Headers & Wire Housings NanoFit Hdr VT 4Ckt SR KNK Pns Blk 15Au

Фото 1/3 105309-1204, Headers & Wire Housings NanoFit Hdr VT 4Ckt SR KNK Pns Blk 15Au
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.210 руб.
от 100 шт.178 руб.
от 1000 шт.152.45 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861368
Артикул: 105309-1204
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 105309120401053091204
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 105309
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 6.5A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.5mm
Series Nano-Fit
Series Number 105309
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 300 V
Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Positions 4 Position
Packaging Tray
Part # Aliases 01053091204
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Unit Weight 0.016579 oz
Вес, г 0.47

Техническая документация

Datasheet
pdf, 316 КБ
Datasheet
pdf, 464 КБ
Документация
pdf, 37 КБ