105309-1205, Headers & Wire Housings NanoFit Hdr VT 5Ckt SR KNK Pns Blk 15Au

105309-1205, Headers & Wire Housings NanoFit Hdr VT 5Ckt SR KNK Pns Blk 15Au
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.410 руб.
от 100 шт.328 руб.
от 500 шт.241.77 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861369
Артикул: 105309-1205
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 105309120501053091205
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 105309
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V
Вес, г 0.57

Техническая документация

Datasheet
pdf, 28 КБ