105309-1206, Headers & Wire Housings NanoFit Hdr VT 6Ckt SR KNK Pns Blk 15Au

Фото 1/2 105309-1206, Headers & Wire Housings NanoFit Hdr VT 6Ckt SR KNK Pns Blk 15Au
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.377 руб.
от 1000 шт.258.53 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861370
Артикул: 105309-1206
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Nano-Fit 2.5mm Pitch Power Connectors
Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8.0A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. The Molex's Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 105309120601053091206
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 105309
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V
Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Positions 6 Position
Number of Rows 1 Row
Packaging Tray
Part # Aliases 01053091206
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 105309
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Unit Weight 0.023634 oz
Voltage Rating 300 V
Вес, г 0.67

Техническая документация

Datasheet
pdf, 412 КБ
Документация
pdf, 37 КБ