105309-2206, Headers & Wire Housings NanoFit Hdr VT 6Ckt SR KNK Pns Ntl 15Au

105309-2206, Headers & Wire Housings NanoFit Hdr VT 6Ckt SR KNK Pns Ntl 15Au
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.540 руб.
от 100 шт.459 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861388
Артикул: 105309-2206
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 105309220601053092206
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 105309
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Power
Voltage Rating: 300 V
Вес, г 0.67

Техническая документация

Datasheet
pdf, 31 КБ