105310-2114, Headers & Wire Housings NanoFit Hdr Vt 14Ckt DR KNK Pns Ntl Tin

105310-2114, Headers & Wire Housings NanoFit Hdr Vt 14Ckt DR KNK Pns Ntl Tin
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.640 руб.
от 100 шт.518 руб.
от 250 шт.445.24 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861417
Артикул: 105310-2114
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Nano-Fit 2.5mm Pitch Power Connectors Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8.0A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. The Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7.5 A
Factory Pack Quantity: 1260
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105310211401053102114
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 VAC
Вес, г 2

Техническая документация