105325-1002, Headers & Wire Housings NANO-FIT TPA V0 BLK 2 CKT

Фото 1/3 105325-1002, Headers & Wire Housings NANO-FIT TPA V0 BLK 2 CKT
Изображения служат только для ознакомления,
см. техническую документацию
52 руб.
от 10 шт.35 руб.
от 100 шт.27 руб.
от 500 шт.25.89 руб.
1 шт. на сумму 52 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861538
Артикул: 105325-1002
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 105325100201053251002
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 105325
Subcategory: Headers & Wire Housings
Tradename: Nano-Fit
Accessory Type Terminal Position Assurance(TPA)
Brand Molex
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Manufacturer Molex
Number of Positions 2 Position
Number of Rows 1 Row
Part # Aliases 01053251002
Pitch 2.5 mm
Product Accessories
Product Category Headers Wire Housings
RoHS Details
Tradename Nano-Fit
Unit Weight 0.002822 oz
For Use With NANOFIT
Вес, г 0.08

Техническая документация

Datasheet
pdf, 31 КБ
Документация
pdf, 44 КБ
Чертеж
pdf, 222 КБ