105325-1004, Headers & Wire Housings NANO-FIT TPA V0 BLK 4 CKT
![Фото 1/2 105325-1004, Headers & Wire Housings NANO-FIT TPA V0 BLK 4 CKT](https://static.chipdip.ru/lib/540/DOC029540083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/544/DOC030544136.jpg)
63 руб.
от 10 шт. —
44 руб.
от 100 шт. —
34 руб.
от 500 шт. —
30.91 руб.
1 шт.
на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
FiT Family ConnectorsMolex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.
Технические параметры
Accessory Type: | Terminal Position Assurance(TPA) |
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +115 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 105325100401053251004 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | 105325 |
Subcategory: | Headers & Wire Housings |
Tradename: | Nano-Fit |
Automotive | No |
Body Orientation | Right Angle |
Connector Type | Connector Power |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Type | Terminal Position Assurance Retainer |
Accessory Type | Terminal Position Assurance(TPA) |
Brand | Molex |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Material | Polyamide(PA) |
Manufacturer | Molex |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Part # Aliases | 01053251004 |
Pitch | 2.5 mm |
Product | Accessories |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 105325 |
Tradename | Nano-Fit |
Unit Weight | 0.004233 oz |
Вес, г | 0.12 |