105405-1210, Headers & Wire Housings Nano Fit SMT R/A HDR 2X5 Blk 15u'G

105405-1210, Headers & Wire Housings Nano Fit SMT R/A HDR 2X5 Blk 15u'G
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 240 руб.
от 100 шт.1 080 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8004861560
Артикул: 105405-1210
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 750
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: 105405121001054051210
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105405
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 250 VAC/DC
Вес, г 1.34

Техническая документация

Datasheet
pdf, 33 КБ