106114-1526, Fiber Optic Connectors 1X8 MPO-MT EMI ADAPTR TAB UP/TAB UP

106114-1526, Fiber Optic Connectors 1X8 MPO-MT EMI ADAPTR TAB UP/TAB UP
Изображения служат только для ознакомления,
см. техническую документацию
23 360 руб.
−18%
после авторизации ›
от 10 шт.18 550 руб.
1 шт. на сумму 23 360 руб.
Плати частями
от 5 840 руб. × 4 платежа
Номенклатурный номер: 8004861720
Артикул: 106114-1526
Бренд: Molex

Описание

Connectors\Fiber Optic Connectors
High-Speed Solutions Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Accessory Type: MPO Adapter
Body Material: Diecast Alloy
Brand: Molex
Convert From: MPO
Convert To: MT
Factory Pack Quantity: 72
Manufacturer: Molex
Mode: Multimode, Singlemode
Number of Positions: 8 Position
Part # Aliases: 106114152601061141526
Port Type: Simplex
Product Category: Fibre Optic Connectors
Product Type: Fiber Optic Connectors
Product: Adapters
Subcategory: Fiber Optic