106225-0013, Fibre Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM3 24F PLN 10m

106225-0013, Fibre Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM3 24F PLN 10m
Изображения служат только для ознакомления,
см. техническую документацию
78 620 руб.
1 шт. на сумму 78 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861813
Артикул: 106225-0013
Бренд: Molex

Описание

Unclassified
FlexiBend MTP/MPO Multi-Fiber Solutions

Molex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.

Технические параметры

Тип Trunk
Длинна Кабеля - Метрическая 10 m
Application: Plenum
Brand: Molex
Cable Diameter: 3 mm
Connector End A: MPO
Connector End B: MPO
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Diameter: 50 um, 125 um
Insertion Loss: 1 dB
Jacket Color: Blue(Aqua)
Manufacturer: Molex
Mode: Multimode
Mounting Angle: Straight
Number of Fibers: 24 Fiber
Part # Aliases: 106225001301062250013
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Series: 106225
Subcategory: Fiber Optic
Вес, г 173

Техническая документация

Datasheet
pdf, 240 КБ