106283-5102, Fiber Optic Cable Assemblies MX QSFP MTP-LC BOUT CABLE ASSY 3.0M
![Фото 1/2 106283-5102, Fiber Optic Cable Assemblies MX QSFP MTP-LC BOUT CABLE ASSY 3.0M](https://static.chipdip.ru/lib/694/DOC006694673.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/354/DOC007354929.jpg)
90 360 руб.
1 шт.
на сумму 90 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
5G TechnologyMolex 5G Technology includes optical, copper, and RF connectivity, FPGA solutions, and signal integrity engineering. Molex 5G Technology enables 5G networks and delivers an increased bandwidth for higher data rates at a lower latency.
Технические параметры
Тип | Breakout | |
Длинна Кабеля - Метрическая | 3 m | |
Application: | Plenum | |
Brand: | Molex | |
Cable Diameter: | 3 mm | |
Connector End A: | MTP | |
Connector End B: | LC | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Fiber Diameter: | 50 um, 125 um | |
Jacket Color: | Aqua | |
Jacket Material: | Optical Fiber Non Conductive Plenum(OFNP) | |
Manufacturer: | Molex | |
Mode: | Multimode | |
Mounting Angle: | Straight | |
Number of Fibers: | 8 Fiber | |
Port Type: | Simplex, Duplex | |
Product Category: | Fiber Optic Cable Assemblies | |
Product Type: | Fiber Optic Cable Assemblies | |
Series: | 106283 | |
Subcategory: | Fiber Optic | |
1st Connector | LC Duplex (4) | |
2nd Connector | MTP | |
Base Product Number | 106283 -> | |
Bend Radius | 50mm | |
Cable Diameter | 0.12"" (3.0mm) | |
Color - Cable | Aqua | |
ECCN | EAR99 | |
Features | Plenum | |
Fiber Type | 50/125 | |
HTSUS | 8544.70.0000 | |
Insertion Loss | 0.50dB, 0.35dB | |
Length - Overall | 9.8' (3.0m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | 0В°C ~ 70В°C | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Type | Multimode, Duplex | |
Video File | Molex - Product Spotlight - Mid-Board Optical Modu | |
Вес, г | 69.4 |