106397-3010, Fiber Optic Connectors LC2 PLUS DUPLEX WITH 1.6mm AND 2.0mm BOOT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 920 руб.
−18%
после авторизации ›
1 шт.
на сумму 15 920 руб.
Плати частями
от 3 980 руб. × 4 платежа
от 3 980 руб. × 4 платежа
Описание
Connectors\Fiber Optic Connectors
Vertical FarmingMolex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.
Технические параметры
Body Material: | Ceramic |
Brand: | Molex |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fiber Diameter: | 127 um |
Manufacturer: | Molex |
Mode: | Multimode |
Number of Positions: | 2 Position |
Port Type: | Simplex, Duplex |
Product Category: | Fiber Optic Connectors |
Product Type: | Fiber Optic Connectors |
Product: | Connectors |
Series: | 106397 |
Subcategory: | Fiber Optic |
Tradename: | LC2+ |
Type: | Plug |
Connector Type | LC |
Series | 106397 |
Simplex/Duplex | Duplex |
Single/Multimode | Multimode |
Вес, г | 4.03 |