1200650960, Sensor Cables / Actuator Cables MIC 8P FP 2M PUR DC

1200650960, Sensor Cables / Actuator Cables MIC 8P FP 2M PUR DC
Изображения служат только для ознакомления,
см. техническую документацию
16 040 руб.
от 10 шт.13 670 руб.
от 25 шт.13 370 руб.
от 50 шт.13 300.65 руб.
1 шт. на сумму 16 040 руб.
Плати частями
от 4 010 руб. × 4 платежа
Номенклатурный номер: 8004862385
Артикул: 1200650960
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production.

Технические параметры

Длинна Кабеля - Метрическая 2 m
Brand: Molex
Connector End A Pin Count: 8 Position
Connector End A: M12, Right Angle
Connector End B: Pigtail
Current Rating: 2 A
Description/Function: Micro-Change industrial cordset
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 808001P02M020 01200650960 120065-0960
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120065
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 30 V
Wire Gauge - AWG: 24 AWG
Вес, г 149.2

Техническая документация

Datasheet
pdf, 22 КБ