1200651237, Sensor Cables / Actuator Cables MIC 3P M/MP 2M #18AWG PUR

1200651237, Sensor Cables / Actuator Cables MIC 3P M/MP 2M #18AWG PUR
Изображения служат только для ознакомления,
см. техническую документацию
9 740 руб.
1 шт. на сумму 9 740 руб.
Плати частями
от 2 435 руб. × 4 платежа
Номенклатурный номер: 8004862402
Артикул: 1200651237
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 120065-1237 01200651237 803006B02M020
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 18 AWG