1200651315, Sensor Cables / Actuator Cables MIC 4P FP 5M 90D #18AWG PUR

1200651315, Sensor Cables / Actuator Cables MIC 4P FP 5M 90D #18AWG PUR
Изображения служат только для ознакомления,
см. техническую документацию
21 430 руб.
1 шт. на сумму 21 430 руб.
Плати частями
от 5 359 руб. × 4 платежа
Номенклатурный номер: 8004862405
Артикул: 1200651315
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 120065-1315 01200651315 804001B02M050
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 18 AWG

Техническая документация

Datasheet
pdf, 851 КБ