1200651648, Sensor Cables / Actuator Cables MIC 4P M/MP 2M 18/4 SJOOW
![Фото 1/2 1200651648, Sensor Cables / Actuator Cables MIC 4P M/MP 2M 18/4 SJOOW](https://static.chipdip.ru/lib/649/DOC016649880.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/299/DOC007299213.jpg)
12 240 руб.
1 шт.
на сумму 12 240 руб.
Плати частями
от 3 060 руб. × 4 платежа
от 3 060 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical FarmingMolex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.
Технические параметры
Длинна Кабеля - Метрическая | 2 m | |
Brand: | Molex | |
Connector End A: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
Manufacturer: | Molex | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 120065 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 250 V | |
Wire Gauge - AWG: | 18 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | 120065 -> | |
Cable Material | Thermoset Rubber | |
Cable Type | Round | |
Color | Yellow | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 6.56' (2.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
Series | Brad Micro-Change 120065 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 28.35 |