120065-9453, Sensor Cables / Actuator Cables MIC M12 8P KnHxNt SE MAL STR WSOR 2M UNSH
![Фото 1/2 120065-9453, Sensor Cables / Actuator Cables MIC M12 8P KnHxNt SE MAL STR WSOR 2M UNSH](https://static.chipdip.ru/lib/868/DOC034868990.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC007298722.jpg)
15 890 руб.
от 10 шт. —
13 550 руб.
1 шт.
на сумму 15 890 руб.
Плати частями
от 3 974 руб. × 4 платежа
от 3 974 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Длинна Кабеля - Метрическая | 2 m | |
Brand: | Molex | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | M12 | |
Connector End B: | Pigtail | |
Current Rating: | 2 A | |
Description/Function: | Single Ended Cordset | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
IP Rating: | IP67 | |
Jacket Material: | Thermoplastic | |
Manufacturer: | Molex | |
Packaging: | Bulk | |
Part # Aliases: | 808006B41M020 1200659453 01200659453 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 120065 | |
Subcategory: | Cable Assemblies | |
Tradename: | Brad Micro-Change | |
Voltage Rating: | 30 V | |
Wire Gauge - AWG: | 24 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | 120065 -> | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 6.56' (2.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
Series | Brad Micro-Change 120065 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Вес, г | 17.39 |
Техническая документация
Datasheet
pdf, 202 КБ
Datasheet 1200659453
pdf, 14898 КБ