1200660171, Sensor Cables / Actuator Cables MIC 3P M/MFE 2M #22AWG PVC

Фото 1/2 1200660171, Sensor Cables / Actuator Cables MIC 3P M/MFE 2M #22AWG PVC
Изображения служат только для ознакомления,
см. техническую документацию
13 040 руб.
1 шт. на сумму 13 040 руб.
Плати частями
от 3 260 руб. × 4 платежа
Номенклатурный номер: 8004862471
Артикул: 1200660171
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 883030A09M020 01200660171 120066-0171
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 84 КБ