1200661140, Sensor Cables / Actuator Cables MIC 3P M/MFE 2M ST/90 #22 PVC

1200661140, Sensor Cables / Actuator Cables MIC 3P M/MFE 2M ST/90 #22 PVC
Изображения служат только для ознакомления,
см. техническую документацию
15 580 руб.
1 шт. на сумму 15 580 руб.
Плати частями
от 3 895 руб. × 4 платежа
Номенклатурный номер: 8004862532
Артикул: 1200661140
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 2 m(6.562 ft)
Brand: Molex
Connector End A Pin Count: 3 Position
Connector End A: M12
Connector End B Pin Count: 3 Position
Connector End B: M12
Description/Function: Straight to Angled Connectors
Factory Pack Quantity: 1
Gender: Male/Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 883031A09M020
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG