1200670189, Sensor Cables / Actuator Cables MIC 3P FP 10M PNP 22/3 PVC

1200670189, Sensor Cables / Actuator Cables MIC 3P FP 10M PNP 22/3 PVC
Изображения служат только для ознакомления,
см. техническую документацию
13 790 руб.
1 шт. на сумму 13 790 руб.
Плати частями
от 3 449 руб. × 4 платежа
Номенклатурный номер: 8004862562
Артикул: 1200670189
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 10 m(32.808 ft)
Brand: Molex
Connector End A Pin Count: 3 Position
Connector End A: M12
Connector End B: No Connector
Description/Function: With PNP LED Sensors
Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 8030P0A09M100
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 22 AWG
Вес, г 366