1200680217, Sensor Cables / Actuator Cables MIC IN-LINE SPLTTR 9IN/7IN TPE

1200680217, Sensor Cables / Actuator Cables MIC IN-LINE SPLTTR 9IN/7IN TPE
Изображения служат только для ознакомления,
см. техническую документацию
27 290 руб.
1 шт. на сумму 27 290 руб.
Плати частями
от 6 824 руб. × 4 платежа
Номенклатурный номер: 8004862578
Артикул: 1200680217
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 381 mm(15 in)
Brand: Molex
Connector End A: M12
Connector End B: M12
Description/Function: Splitter
Factory Pack Quantity: 1
Gender: Male/Female
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Molex
Part # Aliases: 884B30K03A090
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies