1200720338, Sensor Cables / Actuator Cables MIC 4P FP 15' 18/4 PVC

1200720338, Sensor Cables / Actuator Cables MIC 4P FP 15' 18/4 PVC
Изображения служат только для ознакомления,
см. техническую документацию
19 130 руб.
1 шт. на сумму 19 130 руб.
Плати частями
от 4 784 руб. × 4 платежа
Номенклатурный номер: 8004862670
Артикул: 1200720338
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 4.572 m(15 ft)
Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: No Connector
Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 704000A03F150
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 18 AWG
Вес, г 311