1200845109, Sensor Cables / Actuator Cables UltraLock SE Recp 5P M Strt PG9 PVC 0.3M

Фото 1/3 1200845109, Sensor Cables / Actuator Cables UltraLock SE Recp 5P M Strt PG9 PVC 0.3M
Изображения служат только для ознакомления,
см. техническую документацию
9 180 руб.
от 10 шт.7 240 руб.
1 шт. на сумму 9 180 руб.
Плати частями
от 2 295 руб. × 4 платежа
Номенклатурный номер: 8004862764
Артикул: 1200845109
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Длинна Кабеля - Метрическая 300 mm
Brand: Molex
Connector End A Pin Count: 5 Position
Connector End A: Plug
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Manufacturer: Molex
Part # Aliases: WR5J26E03C3003 01200845109 120084-5109
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120084
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Количество позиций 5 Позиций
Линейка Продукции BRAD Ultra-Lock 120084
Разъем Type A M12 Plug
Разъем Type B Free End

Техническая документация

Datasheet
pdf, 92 КБ
Datasheet
pdf, 17 КБ
Datasheet 1200845109
pdf, 24 КБ