120086-0186, Sensor Cables / Actuator Cables WOODHEAD (404007A10M020)

120086-0186, Sensor Cables / Actuator Cables WOODHEAD (404007A10M020)
Изображения служат только для ознакомления,
см. техническую документацию
8 390 руб.
1 шт. на сумму 8 390 руб.
Плати частями
от 2 099 руб. × 4 платежа
Номенклатурный номер: 8004862791
Артикул: 120086-0186
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Длинна Кабеля - Метрическая 2 m
Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: Pigtail
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 404007A10M020 1200860186 01200860186
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 120086
Subcategory: Cable Assemblies
Tradename: Brad Nano-Change
Voltage Rating: 60 VAC/DC
Wire Gauge - AWG: 24 AWG
Вес, г 77.45

Техническая документация

Datasheet
pdf, 28 КБ