1200860207, Sensor Cables / Actuator Cables NC 5P M/MP 4MCOUPLER 24AWG PV
![Фото 1/2 1200860207, Sensor Cables / Actuator Cables NC 5P M/MP 4MCOUPLER 24AWG PV](https://static.chipdip.ru/lib/539/DOC024539181.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/299/DOC007299563.jpg)
27 190 руб.
1 шт.
на сумму 27 190 руб.
Плати частями
от 6 799 руб. × 4 платежа
от 6 799 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Brand: | Molex |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Molex |
Part # Aliases: | 405006A10M040 01200860207 120086-0207 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | 120086 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Nano-Change |
Voltage Rating: | 60 VAC/75 VDC |
Wire Gauge - AWG: | 24 AWG |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 120086 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Yellow |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP68 - Dust Tight, Waterproof, Nema 6P |
Length | 13.12' (4.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | Brad Nano-Change 120086 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Техническая документация
Datasheet
pdf, 154 КБ