1200860423, Sensor Cables / Actuator Cables NC 3P FP 5M 90D LED PNP 24AWG

1200860423, Sensor Cables / Actuator Cables NC 3P FP 5M 90D LED PNP 24AWG
Изображения служат только для ознакомления,
см. техническую документацию
10 990 руб.
1 шт. на сумму 10 990 руб.
Плати частями
от 2 749 руб. × 4 платежа
Номенклатурный номер: 8004862804
Артикул: 1200860423
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Brad® Nano-Change® (M8) Connectors Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.

Технические параметры

Длинна Кабеля - Метрическая 5 m(16.404 ft)
Brand: Molex
Coding: A Coded
Connector End A Pin Count: 3 Position
Connector End A: M8
Connector End B: Pigtail
Current Rating: 3 A
Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 4030P1A10M050
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 27 КБ