1200870260, Sensor Cables / Actuator Cables NC 3P M/MFE 5M 90/ST CPLR 24/3

1200870260, Sensor Cables / Actuator Cables NC 3P M/MFE 5M 90/ST CPLR 24/3
Изображения служат только для ознакомления,
см. техническую документацию
12 860 руб.
1 шт. на сумму 12 860 руб.
Плати частями
от 3 215 руб. × 4 платежа
Номенклатурный номер: 8004862829
Артикул: 1200870260
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Brad® Nano-Change® (M8) Connectors Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.

Технические параметры

Длинна Кабеля - Метрическая 5 m(16.404 ft)
Brand: Molex
Connector End A Pin Count: 3 Position
Connector End A: M8
Connector End B Pin Count: 3 Position
Connector End B: M8
Current Rating: 3 A
Factory Pack Quantity: 1
Gender: Female/Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 443032A10M050
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 60 VAC, 75 VDC
Wire Gauge - AWG: 24 AWG
Вес, г 169