1200900033, Sensor Cables / Actuator Cables NC 4P MR 1M M8X0.5

1200900033, Sensor Cables / Actuator Cables NC 4P MR 1M M8X0.5
Изображения служат только для ознакомления,
см. техническую документацию
5 520 руб.
1 шт. на сумму 5 520 руб.
Плати частями
от 1 380 руб. × 4 платежа
Номенклатурный номер: 8004862846
Артикул: 1200900033
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Brad® Nano-Change® (M8) Connectors Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.

Технические параметры

Длинна Кабеля - Метрическая 1 m(3.281 ft)
Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: No Connector
Current Rating: 4 A
Gender: Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 60 VAC, 75 VDC
Wire Gauge - AWG: 24 AWG
Вес, г 21

Техническая документация

Datasheet
pdf, 49 КБ
Datasheet 1200900033
pdf, 36 КБ