1200900065, Specialized Cables NC 4P MR 2M M8 X 1 24AWG

1200900065, Specialized Cables NC 4P MR 2M M8 X 1 24AWG
Изображения служат только для ознакомления,
см. техническую документацию
10 540 руб.
1 шт. на сумму 10 540 руб.
Плати частями
от 2 635 руб. × 4 платежа
Номенклатурный номер: 8004862847
Артикул: 1200900065
Бренд: Molex

Описание

Connectors\Cable Assemblies\Specialized Cables
Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 4R4F06A27M020 01200900065 120090-0065
Product Category: Specialized Cables
Product Type: Specialized Cables
Series: 120090
Subcategory: Cable Assemblies
Tradename: Brad Nano-Change
Wire Gauge - AWG: 24 AWG