1200980111, Sensor Cables / Actuator Cables CSE M12 PRO 5P BC MA RA PUR 5M SE SHLD

1200980111, Sensor Cables / Actuator Cables CSE M12 PRO 5P BC MA RA PUR 5M SE SHLD
Изображения служат только для ознакомления,
см. техническую документацию
31 400 руб.
от 10 шт.24 930 руб.
1 шт. на сумму 31 400 руб.
Плати частями
от 7 850 руб. × 4 платежа
Номенклатурный номер: 8004862865
Артикул: 1200980111
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 5 m(16.404 ft)
Brand: Molex
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 3 A
Factory Pack Quantity: 1
Gender: Male
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 60 V
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 26 КБ
Datasheet 1200980111
pdf, 22 КБ