1200980160, Sensor Cables / Actuator Cables MIC 5P M/MFE 15M ST/ST SHLD

1200980160, Sensor Cables / Actuator Cables MIC 5P M/MFE 15M ST/ST SHLD
Изображения служат только для ознакомления,
см. техническую документацию
69 240 руб.
1 шт. на сумму 69 240 руб.
Плати частями
от 17 310 руб. × 4 платежа
Номенклатурный номер: 8004862866
Артикул: 1200980160
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 15 m(49.213 ft)
Brand: Molex
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B Pin Count: 5 Position
Connector End B: M12
Factory Pack Quantity: 1
Gender: Female/Male
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 25 КБ
Datasheet 1200980160
pdf, 22 КБ