1201150047, Specialized Cables MIC MPIS 4 PORT W/MINI CONN.

1201150047, Specialized Cables MIC MPIS 4 PORT W/MINI CONN.
Изображения служат только для ознакомления,
см. техническую документацию
54 410 руб.
1 шт. на сумму 54 410 руб.
Плати частями
от 13 604 руб. × 4 платежа
Номенклатурный номер: 8004862921
Артикул: 1201150047
Бренд: Molex

Описание

Connectors\Cable Assemblies\Specialized Cables
Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 803P402 01201150047 120115--0047
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: I/O Cables
Series: 120115
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Type: Passive Distribution Box

Техническая документация

Datasheet
pdf, 43 КБ