1210360193, Sensor Cables / Actuator Cables DIN/MMC-5P-24V- MM-ST-1M-PUR

1210360193, Sensor Cables / Actuator Cables DIN/MMC-5P-24V- MM-ST-1M-PUR
Изображения служат только для ознакомления,
см. техническую документацию
8 040 руб.
от 10 шт.6 310 руб.
1 шт. на сумму 8 040 руб.
Плати частями
от 2 010 руб. × 4 платежа
Номенклатурный номер: 8004863066
Артикул: 1210360193
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.

Технические параметры

Длинна Кабеля - Метрическая 1 m
Brand: Molex
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B Pin Count: 5 Position
Connector End B: DIN Valve
Current Rating: 4 A
Description/Function: Straight to Angled Connectors
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP65
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Part # Aliases: E850B0P12M010
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 121036
Subcategory: Cable Assemblies
Tradename: Brad
Voltage Rating: 24 V
Wire Gauge - AWG: 22 AWG
Вес, г 106.7