130006-0099, Sensor Cables / Actuator Cables 2P STRT FEM-PIGTAIL SINGLE-END CORD 4.6M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 090 руб.
1 шт.
на сумму 13 090 руб.
Плати частями
от 3 274 руб. × 4 платежа
от 3 274 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Molex Brad Connectors
Технические параметры
Длинна Кабеля - Метрическая | 4.6 m | |
Brand: | Molex | |
Connector End A Pin Count: | 2 Position | |
Connector End A: | Mini-Change | |
Connector End B: | Pigtail | |
Current Rating: | 13 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Female | |
IP Rating: | IP67 | |
Manufacturer: | Molex | |
Part # Aliases: | 102000A01F150 1300060099 01300060099 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 130006 | |
Subcategory: | Cable Assemblies | |
Tradename: | Brad Mini-Change | |
Voltage Rating: | 600 V | |
Wire Gauge - AWG: | 16 AWG | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | 7/8 | |
1st Connector Type | Plug | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Yellow | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 15.00' (4.57m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Series | Brad Mini-Change 130006 -> | |
Shielding | Shielded | |
Usage | Industrial Environments | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 22 КБ
Datasheet 1300060099
pdf, 22 КБ