1300060134, Sensor Cables / Actuator Cables MC 2P FP 3' 90D 16/2 PVC

1300060134, Sensor Cables / Actuator Cables MC 2P FP 3' 90D 16/2 PVC
Изображения служат только для ознакомления,
см. техническую документацию
9 110 руб.
от 12 шт.7 280 руб.
от 100 шт.5 810 руб.
1 шт. на сумму 9 110 руб.
Плати частями
от 2 279 руб. × 4 платежа
Номенклатурный номер: 8004863198
Артикул: 1300060134
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 914.4 mm(36 in)
Brand: Molex
Coding: A Coded
Connector End A Pin Count: 2 Position
Connector End A: Mini-Change, Right Angle
Connector End B: Pigtail
Current Rating: 13 A
Description/Function: Mini-Change A-Size Single-Ended Cordset
Factory Pack Quantity: 4
Gender: Female
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 140

Техническая документация

Datasheet
pdf, 24 КБ
Datasheet 1300060134
pdf, 23 КБ