1300060162, Sensor Cables / Actuator Cables 2P MALE 12' 16/2 PVC

1300060162, Sensor Cables / Actuator Cables 2P MALE 12' 16/2 PVC
Изображения служат только для ознакомления,
см. техническую документацию
10 450 руб.
от 12 шт.9 110 руб.
1 шт. на сумму 10 450 руб.
Плати частями
от 2 614 руб. × 4 платежа
Номенклатурный номер: 8004863200
Артикул: 1300060162
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Длинна Кабеля - Метрическая 3.658 m(12 ft)
Brand: Molex
Connector End A Pin Count: 2 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Factory Pack Quantity: 4
Gender: Male
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 130006-0162 01300060162 102002A01F120
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 448

Техническая документация

Datasheet
pdf, 141 КБ