1300061181, Sensor Cables / Actuator Cables MC 5P FP 20' 16/5 PVC N-M

1300061181, Sensor Cables / Actuator Cables MC 5P FP 20' 16/5 PVC N-M
Изображения служат только для ознакомления,
см. техническую документацию
25 600 руб.
1 шт. на сумму 25 600 руб.
Плати частями
от 6 400 руб. × 4 платежа
Номенклатурный номер: 8004863283
Артикул: 1300061181
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 6.096 m(20 ft)
Brand: Molex
Connector End A Pin Count: 5 Position
Connector End A: Mini-Change
Connector End B: No Connector
Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 105000A01F2002 01300061181 130006-1181
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 16 AWG
Вес, кг 1.48