1300069043, Sensor Cables / Actuator Cables MC 3P FP 30M 16/3 TPE FLX

1300069043, Sensor Cables / Actuator Cables MC 3P FP 30M 16/3 TPE FLX
Изображения служат только для ознакомления,
см. техническую документацию
77 700 руб.
1 шт. на сумму 77 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004863324
Артикул: 1300069043
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 30 m(98.425 ft)
Brand: Molex
Connector End A Pin Count: 3 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Factory Pack Quantity: 1
Gender: Female
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 256 КБ
Datasheet 1300069043
pdf, 19 КБ