1300080033, Sensor Cables / Actuator Cables MC 10P FP 20' 16/10 PVC
![1300080033, Sensor Cables / Actuator Cables MC 10P FP 20' 16/10 PVC](https://static.chipdip.ru/lib/339/DOC018339438.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 960 руб.
1 шт.
на сумму 68 960 руб.
Плати частями
от 17 240 руб. × 4 платежа
от 17 240 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Molex Brad Connectors
Технические параметры
Brand: | Molex |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Molex |
Part # Aliases: | 130008-0033 01300080033 301000A01F200 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | 130008 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Mini-Change |
Voltage Rating: | 600 V |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 10 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | 1 1/8 |
1st Connector Type | Plug |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 130008 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Yellow |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 20.0' (6.10m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Brad Mini-Change 130008 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 23 КБ
Datasheet 1300080033
pdf, 23 КБ