1300080172, Sensor Cables / Actuator Cables MC 12P FP 35' #16AWG STOOW

1300080172, Sensor Cables / Actuator Cables MC 12P FP 35' #16AWG STOOW
Изображения служат только для ознакомления,
см. техническую документацию
125 500 руб.
1 шт. на сумму 125 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004863348
Артикул: 1300080172
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Wire Gauge - AWG: 16 AWG