1300100888, Sensor Cables / Actuator Cables MC 4P M/MFE 38M 16/4 TPE FLX

1300100888, Sensor Cables / Actuator Cables MC 4P M/MFE 38M 16/4 TPE FLX
Изображения служат только для ознакомления,
см. техническую документацию
140 900 руб.
1 шт. на сумму 140 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004863416
Артикул: 1300100888
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Длинна Кабеля - Метрическая 38 m
Brand: Molex
Coding: A Coded
Connector End A Pin Count: 4 Position
Connector End A: Mini-Change
Connector End B Pin Count: 4 Position
Connector End B: Mini-Change
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Yellow
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Molex
Part # Aliases: 01300100888 130010-0888 114030K12M380
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130010
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 41 КБ