1300130085, Sensor Cables / Actuator Cables MC 2P MR 6' 16/1 PVC SS
![Фото 1/2 1300130085, Sensor Cables / Actuator Cables MC 2P MR 6' 16/1 PVC SS](https://static.chipdip.ru/lib/737/DOC017737889.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC007298209.jpg)
12 960 руб.
1 шт.
на сумму 12 960 руб.
Плати частями
от 3 240 руб. × 4 платежа
от 3 240 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Cable Assembly 6.00' (1.83m)
Технические параметры
Длинна Кабеля - Метрическая | 6 ft | |
Brand: | Molex | |
Connector End A Pin Count: | 2 Position | |
Connector End A: | Mini-Change | |
Connector End B: | Pigtail | |
Current Rating: | 13 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Molex | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 130013 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 600 V | |
Wire Gauge - AWG: | 16 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | 7/8 | |
1st Connector Type | Receptacle | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Base Product Number | 130013 -> | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Individual | |
Color | Multiple | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 6.00' (1.83m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
Series | Brad Mini-Change 130013 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments |